NBX-32902 | |
---|---|
DigiKey Part Number | NBX-32902-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32902 |
Description | PANEL METAL 3.8X2.68X.06" - NBX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 3.800" L x 2.680" W x 0.060" H (96.52mm x 68.07mm x 1.52mm) Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 3.800" L x 2.680" W x 0.060" H (96.52mm x 68.07mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.41000 | ¥37.41 |