NBX-32902-PL | |
---|---|
DigiKey Part Number | NBX-32902-PL-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32902-PL |
Description | PANEL PLASTIC 3.8X2.68X.14" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 3.800" L x 2.680" W x 0.140" H (96.52mm x 68.07mm x 3.56mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 3.800" L x 2.680" W x 0.140" H (96.52mm x 68.07mm x 3.56mm) | |
Color | Natural | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥9.77600 | ¥97.76 |
100 | ¥9.03250 | ¥903.25 |