NBX-10986-PL | |
---|---|
DigiKey Part Number | 377-1674-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10986-PL |
Description | PANEL PLASTIC 11.5X11.5" FOR NB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 11.500" L x 11.500" W x 0.173" H (292.10mm x 292.10mm x 4.39mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBB Series | |
Size / Dimension | 11.500" L x 11.500" W x 0.173" H (292.10mm x 292.10mm x 4.39mm) | |
Color | Unpainted | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.67000 | ¥143.67 |
10 | ¥119.86700 | ¥1,198.67 |
100 | ¥107.96550 | ¥10,796.55 |
250 | ¥106.26520 | ¥26,566.30 |