NBB-22245 | |
---|---|
DigiKey Part Number | 377-2037-ND |
Manufacturer | |
Manufacturer Product Number | NBB-22245 |
Description | BOX ABS GRAY 13.01"L X 13"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 13.010" L x 13.000" W (330.45mm x 330.20mm) X 7.042" (178.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.010" L x 13.000" W (330.45mm x 330.20mm) | |
Height | 7.042" (178.87mm) | |
Area (L x W) | 169in² (1090cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.128" (3.25mm) | |
Features | Non-Metallic Hinges, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.4 lbs (2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥511.77000 | ¥511.77 |
10 | ¥426.33600 | ¥4,263.36 |
25 | ¥378.30400 | ¥9,457.60 |