IPG-22236-G | |
---|---|
DigiKey Part Number | 377-2205-ND |
Manufacturer | |
Manufacturer Product Number | IPG-22236-G |
Description | CABLE GLAND 22.1-32MM PG36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG36 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.870" (22.10mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.530" (13.46mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.850" (47.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket | |
Color | Gray | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.83000 | ¥48.83 |
10 | ¥36.62300 | ¥366.23 |
100 | ¥34.33410 | ¥3,433.41 |