HH-3635 | |
---|---|
DigiKey Part Number | 377-2682-ND |
Manufacturer | |
Manufacturer Product Number | HH-3635 |
Description | BATT HLDR 9V 1 CELL BARREL PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 9V 1 Cell Barrel Plug, 2.5mm I.D. x 5.5mm O.D. |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. | |
Height Above Board | 0.812" (20.62mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥23.80800 | ¥238.08 |
100 | ¥21.34550 | ¥2,134.55 |
250 | ¥20.52452 | ¥5,131.13 |