EXN-23409-PCB

DigiKey Part Number
377-2632-ND
Manufacturer
Manufacturer Product Number
EXN-23409-PCB
Description
BREADBOARD GENERAL PURPOSE NPTH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
0.051" (1.30mm)
Size / Dimension
7.56" L x 5.11" W (192.0mm x 129.8mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥202.78000¥202.78
10¥169.12200¥1,691.22
50¥152.29180¥7,614.59
100¥143.15850¥14,315.85
Manufacturers Standard Package