EXN-23364-BKP | |
---|---|
DigiKey Part Number | 377-2592-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23364-BKP |
Description | BOX ALUM BLACK 7"L X 5.08"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 6.996" L x 5.079" W (177.69mm x 129.00mm) X 2.406" (61.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.996" L x 5.079" W (177.69mm x 129.00mm) | |
Height | 2.406" (61.10mm) | |
Area (L x W) | 35.5in² (229cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.110" (2.79mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.30000 | ¥349.30 |
10 | ¥291.23100 | ¥2,912.31 |
50 | ¥261.97500 | ¥13,098.75 |
100 | ¥246.57120 | ¥24,657.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/400/244/MFG_EXN-23364-RDP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/296/799/MFG_EXN-23364-SVP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/887/MFG_EXN-23364-BLP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/380/359/MFG_EXN-23364-GDP_tmb.jpg)