EXN-23364-BK | |
---|---|
DigiKey Part Number | 377-2591-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23364-BK |
Description | BOX ALUM BLACK 7"L X 5.08"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 6.996" L x 5.079" W (177.69mm x 129.00mm) X 2.406" (61.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.996" L x 5.079" W (177.69mm x 129.00mm) | |
Height | 2.406" (61.10mm) | |
Area (L x W) | 35.5in² (229cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.110" (2.79mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.17000 | ¥397.17 |
10 | ¥331.12600 | ¥3,311.26 |
50 | ¥297.88200 | ¥14,894.10 |
100 | ¥280.37090 | ¥28,037.09 |