EXN-23363-RDP | |
---|---|
DigiKey Part Number | 377-2588-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23363-RDP |
Description | BOX ALUM IR RED/RED 3.5"L X 7"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Infra-Red, Red End Panel(s) 6.996" L x 3.504" W (177.69mm x 89.00mm) X 2.406" (61.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.996" L x 3.504" W (177.69mm x 89.00mm) | |
Height | 2.406" (61.10mm) | |
Area (L x W) | 24.5in² (158cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Infra-Red, Red | |
Thickness | 0.110" (2.79mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.79 lb (358.34 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.77000 | ¥298.77 |
10 | ¥249.12000 | ¥2,491.20 |
50 | ¥224.29660 | ¥11,214.83 |
100 | ¥210.55520 | ¥21,055.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/280/901/MFG_EXN-23363-BKP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/404/249/MFG_EXN-23363-SVP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/344/579/MFG_EXN-23363-BLP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/386/353/MFG_EXN-23363-GDP_tmb.jpg)