EXN-23359-GD | |
---|---|
DigiKey Part Number | 377-2545-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23359-GD |
Description | BOX ALUM BLK/GOLD 5.77"LX3.50"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Gold End Panel(s) 5.772" L x 3.504" W (146.60mm x 89.00mm) X 1.638" (41.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.772" L x 3.504" W (146.60mm x 89.00mm) | |
Height | 1.638" (41.60mm) | |
Area (L x W) | 20.1in² (130cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Gold | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.68 lb (308.44 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.89000 | ¥250.89 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/247/085/MFG_EXN-23359-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/392/299/MFG_EXN-23359-RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/237/053/MFG_EXN-23359-SV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/326/673/MFG_EXN-23359-BL_tmb.jpg)