EXN-23359-BKP | |
---|---|
DigiKey Part Number | 377-2542-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23359-BKP |
Description | BOX ALUM BLACK 5.77"L X 3.50"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 5.772" L x 3.504" W (146.60mm x 89.00mm) X 1.638" (41.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.772" L x 3.504" W (146.60mm x 89.00mm) | |
Height | 1.638" (41.60mm) | |
Area (L x W) | 20.1in² (130cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.52 lb (235.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.86000 | ¥219.86 |
10 | ¥183.07200 | ¥1,830.72 |
50 | ¥164.89980 | ¥8,244.99 |
100 | ¥155.14590 | ¥15,514.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/354/520/MFG_EXN-23359-RDP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/753/MFG_EXN-23359-BLP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/342/606/MFG_EXN-23359-GDP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/338/600/MFG_EXN-23359-SVP_tmb.jpg)