EXN-23356-BKP | |
---|---|
DigiKey Part Number | 377-2512-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23356-BKP |
Description | BOX ALUM BLACK 4.53"L X 2.72"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 4.531" L x 2.717" W (115.10mm x 69.00mm) X 2.031" (51.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.531" L x 2.717" W (115.10mm x 69.00mm) | |
Height | 2.031" (51.60mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.37 lb (167.83 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.40000 | ¥184.40 |
10 | ¥153.81600 | ¥1,538.16 |
50 | ¥138.30160 | ¥6,915.08 |
100 | ¥130.21180 | ¥13,021.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/314/681/MFG_EXN-23356-BLP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/380/349/MFG_EXN-23356-RDP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/453/676/MFG_EXN-23356-SVP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/396/268/MFG_EXN-23356-GDP_tmb.jpg)