EXN-23355-BL | |
---|---|
DigiKey Part Number | 377-2503-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23355-BL |
Description | BOX ALUM BLK/BLU 6.65"LX4.476"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Blue End Panel(s) 6.654" L x 4.476" W (169.00mm x 113.70mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.654" L x 4.476" W (169.00mm x 113.70mm) | |
Height | 1.386" (35.20mm) | |
Area (L x W) | 29.8in² (192cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Blue | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.74 lb (335.66 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.65000 | ¥260.65 |
10 | ¥217.20400 | ¥2,172.04 |
50 | ¥195.48560 | ¥9,774.28 |
100 | ¥183.95870 | ¥18,395.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/404/237/MFG_EXN-23355-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/447/752/MFG_EXN-23355-GD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/237/042/MFG_EXN-23355-SV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/374/401/MFG_EXN-23355-RD_tmb.jpg)