EXN-23354-BL | |
---|---|
DigiKey Part Number | 377-2493-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23354-BL |
Description | BOX ALUM BLK/BLU 4.69"LX4.476"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Blue End Panel(s) 4.685" L x 4.476" W (119.00mm x 113.70mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.685" L x 4.476" W (119.00mm x 113.70mm) | |
Height | 1.386" (35.20mm) | |
Area (L x W) | 21.0in² (135cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Blue | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.58 lb (263.08 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.84000 | ¥227.84 |
10 | ¥189.72100 | ¥1,897.21 |
50 | ¥170.66060 | ¥8,533.03 |
100 | ¥160.68690 | ¥16,068.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/451/735/MFG_EXN-23354-GD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/481/564/MFG_EXN-23354-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/473/609/MFG_EXN-23354-RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/239/157/MFG_EXN-23354-SV_tmb.jpg)