EXN-23354-BKP | |
---|---|
DigiKey Part Number | 377-2492-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23354-BKP |
Description | BOX ALUM BLACK 4.69"L X 4.476"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 4.685" L x 4.476" W (119.00mm x 113.70mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.685" L x 4.476" W (119.00mm x 113.70mm) | |
Height | 1.386" (35.20mm) | |
Area (L x W) | 21.0in² (135cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.38000 | ¥192.38 |
10 | ¥160.46500 | ¥1,604.65 |
50 | ¥144.50740 | ¥7,225.37 |
100 | ¥135.75270 | ¥13,575.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/449/709/MFG_EXN-23354-BLP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/907/MFG_EXN-23354-GDP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/810/MFG_EXN-23354-SVP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/239/154/MFG_EXN-23354-RDP_tmb.jpg)