EXN-23351-RD | |
---|---|
DigiKey Part Number | 377-2467-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23351-RD |
Description | BOX ALUM BLK/RED 3.50"L X 2.71"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Red End Panel(s) 3.504" L x 2.705" W (89.00mm x 68.70mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.504" L x 2.705" W (89.00mm x 68.70mm) | |
Height | 1.386" (35.20mm) | |
Area (L x W) | 9.48in² (61.2cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Red | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.31 lb (140.61 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.17000 | ¥147.17 |
10 | ¥122.78700 | ¥1,227.87 |
50 | ¥110.37520 | ¥5,518.76 |
100 | ¥103.61530 | ¥10,361.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/783/MFG_EXN-23351-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/257/002/MFG_EXN-23351-BL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/400/217/MFG_EXN-23351-SV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/725/MFG_EXN-23351-GD_tmb.jpg)