EXN-23351-BKP | |
---|---|
DigiKey Part Number | 377-2462-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23351-BKP |
Description | BOX ALUM BLACK 3.50"L X 2.71"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 3.504" L x 2.705" W (89.00mm x 68.70mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.504" L x 2.705" W (89.00mm x 68.70mm) | |
Height | 1.386" (35.20mm) | |
Area (L x W) | 9.48in² (61.2cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.26 lb (117.93 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.55000 | ¥128.55 |
10 | ¥107.27200 | ¥1,072.72 |
50 | ¥96.63380 | ¥4,831.69 |
100 | ¥90.87120 | ¥9,087.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/634/MFG_EXN-23351-SVP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/348/523/MFG_EXN-23351-BLP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/365/963/EXN-23351-RDP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/378/371/MFG_EXN-23351-GDP_tmb.jpg)