EXN-23350-SVP | |
---|---|
DigiKey Part Number | 377-2460-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23350-SVP |
Description | BOX ALUM CLR/SLV 1.93"LX2.71"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Clear, Silver End Panel(s) 2.705" L x 1.929" W (68.70mm x 49.00mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.705" L x 1.929" W (68.70mm x 49.00mm) | |
Height | 1.386" (35.20mm) | |
Area (L x W) | 5.21in² (33.6cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear, Silver | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.16000 | ¥108.16 |
10 | ¥89.98500 | ¥899.85 |
50 | ¥81.11920 | ¥4,055.96 |
100 | ¥76.46480 | ¥7,646.48 |