DPX-287252 | |
---|---|
DigiKey Part Number | 377-DPX-287252-ND |
Manufacturer | |
Manufacturer Product Number | DPX-287252 |
Description | KIT - HINGED INTERNAL MOUNTING P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Mounting Panel | |
For Use With/Related Products | Enclosures |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥477.43000 | ¥477.43 |
5 | ¥447.55600 | ¥2,237.78 |
10 | ¥417.71600 | ¥4,177.16 |
25 | ¥410.26200 | ¥10,256.55 |
50 | ¥402.80120 | ¥20,140.06 |
100 | ¥396.83420 | ¥39,683.42 |