DPX-287081 | |
---|---|
DigiKey Part Number | 377-DPX-287081-ND |
Manufacturer | |
Manufacturer Product Number | DPX-287081 |
Description | BASE INTERNAL MOUNTING PANELS FO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Base Mounting Panel | |
For Use With/Related Products | DPH-28708, DPS-28708 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.68000 | ¥173.68 |
5 | ¥163.47800 | ¥817.39 |
10 | ¥153.26000 | ¥1,532.60 |
25 | ¥143.04480 | ¥3,576.12 |
50 | ¥140.49280 | ¥7,024.64 |
100 | ¥137.93730 | ¥13,793.73 |
250 | ¥135.89432 | ¥33,973.58 |
500 | ¥132.82896 | ¥66,414.48 |