DMB-4773-IRC | |
---|---|
DigiKey Part Number | DMB-4773-IRC-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4773-IRC |
Description | IR COVER FOR DMB-4773 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS/PC Blend Cover, Lid Infra-Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | DMB-4773 | |
Size / Dimension | - | |
Color | Infra-Red | |
Material | Plastic, ABS/PC Blend |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/750/718/DMB-4773-CC_tmb.jpg)