CU-882 | |
---|---|
DigiKey Part Number | 377-1065-ND |
Manufacturer | |
Manufacturer Product Number | CU-882 |
Description | CABINET STEEL GRAY 15"L X 9"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray End Panel(s) 15.000" L x 9.000" W (381.00mm x 228.60mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 15.000" L x 9.000" W (381.00mm x 228.60mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 135in² (871cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8.3 lbs (3.8 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥825.47000 | ¥825.47 |
10 | ¥689.87400 | ¥6,898.74 |
50 | ¥638.12180 | ¥31,906.09 |