CU-743 | |
---|---|
DigiKey Part Number | CU-743-ND |
Manufacturer | |
Manufacturer Product Number | CU-743 |
Description | BOX PLAS BLACK 5.03"L X 2.525"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Black Cover Included 5.030" L x 2.525" W (127.76mm x 64.14mm) X 1.025" (26.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.030" L x 2.525" W (127.76mm x 64.14mm) | |
Height | 1.025" (26.04mm) | |
Area (L x W) | 12.7in² (82cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.156 lb (70.76 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.96000 | ¥73.96 |
10 | ¥61.63400 | ¥616.34 |
50 | ¥55.68300 | ¥2,784.15 |
100 | ¥52.60130 | ¥5,260.13 |