CU-585-GT | |
---|---|
DigiKey Part Number | CU-585-GT-ND |
Manufacturer | |
Manufacturer Product Number | CU-585-GT |
Description | CABINET STL GRY/WHT 5.75LX8.25"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray, White End Panel(s) 8.250" L x 5.750" W (209.55mm x 146.05mm) X 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 8.250" L x 5.750" W (209.55mm x 146.05mm) | |
Height | 5.250" (133.35mm) | |
Area (L x W) | 47.4in² (306cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray, White | |
Thickness | 20 Gauge | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,149.36000 | ¥1,149.36 |