CU-465-GT | |
---|---|
DigiKey Part Number | CU-465-GT-ND |
Manufacturer | |
Manufacturer Product Number | CU-465-GT |
Description | CABINET STL GRY/WHT 5.75LX6.25"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray, White End Panel(s) 6.250" L x 5.750" W (158.75mm x 146.05mm) X 4.250" (107.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 6.250" L x 5.750" W (158.75mm x 146.05mm) | |
Height | 4.250" (107.95mm) | |
Area (L x W) | 35.9in² (232cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray, White | |
Thickness | 20 Gauge | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,052.45000 | ¥1,052.45 |