CU-4479-B | |
---|---|
DigiKey Part Number | 377-1491-ND |
Manufacturer | |
Manufacturer Product Number | CU-4479-B |
Description | BOX ALUM BLACK 4.38"L X 2.38"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.375" L x 2.375" W (111.13mm x 60.33mm) X 2.136" (54.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.375" L x 2.375" W (111.13mm x 60.33mm) | |
Height | 2.136" (54.25mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.6 lb (272.16 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.52000 | ¥222.52 |
10 | ¥185.28900 | ¥1,852.89 |
100 | ¥166.67190 | ¥16,667.19 |
250 | ¥157.36228 | ¥39,340.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/244/864/CU-4479_tmb.jpg)