CU-18430-W | |
---|---|
DigiKey Part Number | 377-2295-ND |
Manufacturer | |
Manufacturer Product Number | CU-18430-W |
Description | BOX ABS WHITE 3.21"L X 3.15"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS White Cover Included 3.213" L x 3.154" W (81.60mm x 80.10mm) X 0.925" (23.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 3.213" L x 3.154" W (81.60mm x 80.10mm) | |
Height | 0.925" (23.50mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | 0.087" (2.20mm) | |
Features | Cable Management, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.111 lb (50.35 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.06000 | ¥45.06 |
10 | ¥37.40500 | ¥374.05 |
100 | ¥33.57980 | ¥3,357.98 |
250 | ¥31.87956 | ¥7,969.89 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/388/CU-18430-B_tmb.jpg)