CU-18429-W | |
---|---|
DigiKey Part Number | 377-2294-ND |
Manufacturer | |
Manufacturer Product Number | CU-18429-W |
Description | BOX ABS WHITE 4.14"L X 2.82"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS White Cover Included 4.138" L x 2.819" W (105.10mm x 71.60mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 4.138" L x 2.819" W (105.10mm x 71.60mm) | |
Height | 1.988" (50.50mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | 0.087" (2.20mm) | |
Features | Cable Management, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.157 lb (71.21 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥45.48200 | ¥454.82 |
100 | ¥40.80580 | ¥4,080.58 |
250 | ¥38.25548 | ¥9,563.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/440/CU-18429-B_tmb.jpg)