CU-18424-W | |
---|---|
DigiKey Part Number | 377-2289-ND |
Manufacturer | |
Manufacturer Product Number | CU-18424-W |
Description | BOX ABS WHITE 2.76"L X 2.02"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS White Cover Included 2.760" L x 2.024" W (70.10mm x 51.40mm) X 1.161" (29.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 2.760" L x 2.024" W (70.10mm x 51.40mm) | |
Height | 1.161" (29.50mm) | |
Area (L x W) | 5.59in² (36.1cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | 0.079" (2.01mm) | |
Features | Cable Management, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.074 lb (33.56 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥28.90400 | ¥289.04 |
100 | ¥25.92870 | ¥2,592.87 |
250 | ¥24.44100 | ¥6,110.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/272/584/CU-18424-B_tmb.jpg)