CU-18423-B | |
---|---|
DigiKey Part Number | 377-2276-ND |
Manufacturer | |
Manufacturer Product Number | CU-18423-B |
Description | BOX ABS BLACK 2.76"L X 2.02"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Cover Included 2.760" L x 2.024" W (70.10mm x 51.40mm) X 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 2.760" L x 2.024" W (70.10mm x 51.40mm) | |
Height | 0.669" (17.00mm) | |
Area (L x W) | 5.59in² (36.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Cable Management, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.059 lb (26.76 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.15000 | ¥33.15 |
10 | ¥27.62900 | ¥276.29 |
100 | ¥25.07860 | ¥2,507.86 |
250 | ¥23.37836 | ¥5,844.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/250/CU-18423-W_tmb.jpg)