CU-1475 | |
---|---|
DigiKey Part Number | CU-1475-ND |
Manufacturer | |
Manufacturer Product Number | CU-1475 |
Description | BOX ABS BLACK 4.128"L X 2.253"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 4.128" L x 2.253" W (104.85mm x 57.23mm) X 2.590" (65.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.128" L x 2.253" W (104.85mm x 57.23mm) | |
Height | 2.590" (65.79mm) | |
Area (L x W) | 9.30in² (60.0cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.269 lb (122.02 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.86000 | ¥68.86 |