CU-123 | |
---|---|
DigiKey Part Number | 377-1107-ND |
Manufacturer | |
Manufacturer Product Number | CU-123 |
Description | BOX ALUM NATURAL 3.63"L X 1.5"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 3.625" L x 1.500" W (92.08mm x 38.10mm) X 1.218" (30.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.625" L x 1.500" W (92.08mm x 38.10mm) | |
Height | 1.218" (30.94mm) | |
Area (L x W) | 5.44in² (35.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.83000 | ¥63.83 |
10 | ¥53.19300 | ¥531.93 |
100 | ¥47.87360 | ¥4,787.36 |
250 | ¥44.88132 | ¥11,220.33 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)