CU-1124 | |
---|---|
DigiKey Part Number | 377-1061-ND |
Manufacturer | |
Manufacturer Product Number | CU-1124 |
Description | CABINET STEEL GRAY 12"L X 7"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray End Panel(s) 12.000" L x 7.000" W (304.80mm x 177.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 12.000" L x 7.000" W (304.80mm x 177.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 84.0in² (542cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥603.59000 | ¥603.59 |
10 | ¥504.12200 | ¥5,041.22 |
50 | ¥465.97200 | ¥23,298.60 |