CN-6710 | |
---|---|
DigiKey Part Number | 377-1534-ND |
Manufacturer | |
Manufacturer Product Number | CN-6710 |
Description | BOX ALUM NATURAL 6.78"L X 4.77"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 6.780" L x 4.772" W (172.21mm x 121.21mm) X 4.204" (106.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.780" L x 4.772" W (172.21mm x 121.21mm) | |
Height | 4.204" (106.78mm) | |
Area (L x W) | 32.4in² (209cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, Mounting Flange, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.9 lbs (861.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.18000 | ¥264.18 |
10 | ¥220.29500 | ¥2,202.95 |
100 | ¥198.13250 | ¥19,813.25 |
250 | ¥186.16476 | ¥46,541.19 |