CN-6706 | |
---|---|
DigiKey Part Number | 377-1530-ND |
Manufacturer | |
Manufacturer Product Number | CN-6706 |
Description | BOX ALUM NAT 4.73"L X 3.952"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.732" L x 3.952" W (120.19mm x 100.38mm) X 1.434" (36.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.732" L x 3.952" W (120.19mm x 100.38mm) | |
Height | 1.434" (36.42mm) | |
Area (L x W) | 18.7in² (121cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, Mounting Flange, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.663 lb (300.73 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.84000 | ¥141.84 |
10 | ¥118.34800 | ¥1,183.48 |
100 | ¥106.37990 | ¥10,637.99 |
250 | ¥100.28500 | ¥25,071.25 |