CN-5713 | |
---|---|
DigiKey Part Number | 377-1524-ND |
Manufacturer | |
Manufacturer Product Number | CN-5713 |
Description | BOX ALUM NATURAL 9.85"L X 9.85"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 9.850" L x 9.850" W (250.19mm x 250.19mm) X 4.014" (101.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.850" L x 9.850" W (250.19mm x 250.19mm) | |
Height | 4.014" (101.96mm) | |
Area (L x W) | 97.0in² (626cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.100" (2.54mm) | |
Features | Card Guides, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.5 lbs (1.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥594.84000 | ¥594.84 |
10 | ¥496.43900 | ¥4,964.39 |
100 | ¥446.79810 | ¥44,679.81 |