C-1892 | |
---|---|
DigiKey Part Number | 377-1070-ND |
Manufacturer | |
Manufacturer Product Number | C-1892 |
Description | CABINET STL GRAY 8.5"L X 13.06"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 8.500" L x 13.062" W (215.90mm x 331.77mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 8.500" L x 13.062" W (215.90mm x 331.77mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 111in² (716cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.5 lbs (2.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥890.08000 | ¥890.08 |
25 | ¥801.23960 | ¥20,030.99 |
50 | ¥787.42520 | ¥39,371.26 |