BPA-1505 | |
---|---|
DigiKey Part Number | 377-1035-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1505 |
Description | CHASS BOT PLATE ALUM 4 X 6 NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 5.875" L x 3.875" W x 0.078" H (149.23mm x 98.43mm x 1.98mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 5.875" L x 3.875" W x 0.078" H (149.23mm x 98.43mm x 1.98mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.83000 | ¥54.83 |
10 | ¥45.48200 | ¥454.82 |
100 | ¥41.97480 | ¥4,197.48 |