BC-32675 | |
---|---|
DigiKey Part Number | 377-2267-ND |
Manufacturer | |
Manufacturer Product Number | BC-32675 |
Description | JUMPER CONNECTOR/MALE 7.874" 1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Connector to Male 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Connector to Male | |
Length | 7.87" (200.00mm) | |
Color | Various | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.96000 | ¥68.96 |
10 | ¥57.46900 | ¥574.69 |
100 | ¥51.72180 | ¥5,172.18 |
250 | ¥50.79832 | ¥12,699.58 |