AN-2855-A | |
---|---|
DigiKey Part Number | 377-2370-ND |
Manufacturer | |
Manufacturer Product Number | AN-2855-A |
Description | BOX ALUM NATURAL 5.83"L X 4.25"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 5.830" L x 4.250" W (148.08mm x 107.95mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.830" L x 4.250" W (148.08mm x 107.95mm) | |
Height | 2.950" (74.93mm) | |
Area (L x W) | 24.8in² (160cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.130" (3.30mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.22000 | ¥248.22 |
10 | ¥206.99800 | ¥2,069.98 |
100 | ¥186.16570 | ¥18,616.57 |
250 | ¥175.08352 | ¥43,770.88 |