AN-2817-A | |
---|---|
DigiKey Part Number | 377-2347-ND |
Manufacturer | |
Manufacturer Product Number | AN-2817-A |
Description | BOX ALUM NATURAL 6.29"L X 3.93"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 6.290" L x 3.930" W (159.77mm x 99.82mm) X 3.190" (81.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.290" L x 3.930" W (159.77mm x 99.82mm) | |
Height | 3.190" (81.03mm) | |
Area (L x W) | 24.6in² (159cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.120" (3.05mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.1 lbs (952.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.90000 | ¥375.90 |
10 | ¥313.39500 | ¥3,133.95 |
100 | ¥281.92320 | ¥28,192.32 |
250 | ¥265.41052 | ¥66,352.63 |