AC-1426 | |
---|---|
DigiKey Part Number | 377-1005-ND |
Manufacturer | |
Manufacturer Product Number | AC-1426 |
Description | CHASSIS ALUM NATURAL 17"L X 13"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 13.000" W (431.80mm x 330.20mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 13.000" W (431.80mm x 330.20mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 221in² (1426cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.050" (1.27mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.5 lbs (1.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥647.18000 | ¥647.18 |
10 | ¥540.35100 | ¥5,403.51 |
50 | ¥486.27340 | ¥24,313.67 |
100 | ¥467.65420 | ¥46,765.42 |