VMMK-3113-TR1G | |
---|---|
DigiKey Part Number | VMMK-3113-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VMMK-3113-TR1G |
Description | IC RF DETECT 2GHZ-6GHZ WLP0402 |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 2GHz ~ 6GHz -5dBm ~ 36dBm 0402 (1005 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 6GHz | |
RF Type | General Purpose | |
Input Range | -5dBm ~ 36dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Current - Supply | 180 µA | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | WLP0402 |