PEX8713-CA80BC G | |
---|---|
DigiKey Part Number | 516-3401-ND |
Manufacturer | |
Manufacturer Product Number | PEX8713-CA80BC G |
Description | IC PCI EXPRESS SWITCH 324FCBGA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC Channel 324-FCBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Configurable | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 324-FCBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥880.98000 | ¥880.98 |
10 | ¥835.54200 | ¥8,355.42 |
25 | ¥812.80800 | ¥20,320.20 |
80 | ¥755.96750 | ¥60,477.40 |