MSA-0311-TR1 | |
---|---|
DigiKey Part Number | 516-1513-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSA-0311-TR1 |
Description | IC AMP ISM 0HZ-2.3GHZ SOT143-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, PCS, WLL, 802.16/WiMax 0Hz ~ 2.3GHz SOT-143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.3GHz | |
P1dB | 9dBm | |
Gain | 9dB ~ 11dB | |
Noise Figure | 6dB | |
RF Type | ISM, PCS, WLL, 802.16/WiMax | |
Voltage - Supply | 3.8V ~ 5.6V | |
Current - Supply | 60mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 |