HSMY-A100-L00J1 | |
---|---|
DigiKey Part Number | 516-HSMY-A100-L00J1TR-ND - Tape & Reel (TR) 516-HSMY-A100-L00J1CT-ND - Cut Tape (CT) 516-HSMY-A100-L00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-A100-L00J1 |
Description | LED AMBER-YLW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Amber-Yellow 585nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.01800 | ¥30.18 |
100 | ¥1.73250 | ¥173.25 |
1,000 | ¥1.35620 | ¥1,356.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.24318 | ¥2,486.36 |
6,000 | ¥1.13017 | ¥6,781.02 |
10,000 | ¥1.05481 | ¥10,548.10 |
50,000 | ¥0.97947 | ¥48,973.50 |