HSMW-C191

DigiKey Part Number
516-2236-2-ND - Tape & Reel (TR)
516-2236-1-ND - Cut Tape (CT)
516-2236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMW-C191
Description
LED COOL WHITE DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.6V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMW-C191 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.6V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥5.53400¥55.34
100¥3.62660¥362.66
1,000¥2.86304¥2,863.04
2,000¥2.67219¥5,344.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.67221¥10,688.84
8,000¥2.57677¥20,614.16
12,000¥2.53860¥30,463.20
28,000¥2.48134¥69,477.52
Manufacturers Standard Package