HSMN-A101-N00J1 | |
---|---|
DigiKey Part Number | 516-HSMN-A101-N00J1TR-ND - Tape & Reel (TR) 516-HSMN-A101-N00J1CT-ND - Cut Tape (CT) 516-HSMN-A101-N00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-A101-N00J1 |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | HSMN-A101-N00J1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥5.24500 | ¥52.45 |
100 | ¥3.43520 | ¥343.52 |
1,000 | ¥2.71228 | ¥2,712.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.53147 | ¥5,062.94 |
6,000 | ¥2.44104 | ¥14,646.24 |
10,000 | ¥2.40488 | ¥24,048.80 |