HSML-C190 | |
---|---|
DigiKey Part Number | 516-HSML-C190TR-ND - Tape & Reel (TR) 516-HSML-C190CT-ND - Cut Tape (CT) 516-HSML-C190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSML-C190 |
Description | LED ORANGE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSML-C190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.23000 | ¥32.30 |
100 | ¥1.85580 | ¥185.58 |
1,000 | ¥1.45235 | ¥1,452.35 |
2,000 | ¥1.33129 | ¥2,662.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.33129 | ¥5,325.16 |
8,000 | ¥1.21028 | ¥9,682.24 |
12,000 | ¥1.12959 | ¥13,555.08 |
28,000 | ¥1.08925 | ¥30,499.00 |